
This 18AWG hook-up wire features a copper-silver conductor and PTFE insulation, with a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is available in a 100ft length and is packaged on a spool. The wire is RoHS compliant and meets UL approval standards. It has a voltage rating of 300V and a weight of 1.1lb.
Sign in to ask questions about the Alpha Wire 5877BR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5877BR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.079inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 Type EE, 5877 |
| Stranding | 19 x 30 |
| Voltage | 1kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5877BR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
