
18AWG stranded hook-up wire featuring a silver-coated copper conductor and PTFE insulation. Rated for 1kV (300V DC), this red wire operates from -60°C to 200°C and meets UL VW-1 flammability standards. The PTFE jacket and insulation provide durability, with an insulation thickness of 0.014 inches and an outside diameter of 1.98mm. Supplied on a 100-foot spool, this lead-free and RoHS-compliant wire is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5877RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.079inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 Type EE, 5877 |
| Stranding | 19 x 30 |
| Voltage | 1kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5877RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
