
18AWG stranded hook-up wire featuring silver-plated copper conductors and PTFE insulation. Rated for 1kV, this UL VW-1 flammability rated cable operates from -60°C to 200°C. The white PTFE jacket offers a 0.079-inch insulation diameter and a 1.98mm outside diameter. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for external mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5877WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5877WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.079inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 Type EE, 5877 |
| Stranding | 19 x 30 |
| Voltage | 1kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5877WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
