
Hook-up Wire 10AWG 1000V PTFE 100ft SPOOL WHT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5879/10WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 3.71mm |
| Packaging | Spool |
| Series | MIL-W-16878/5 Type EE |
| Stranding | 37 x 26 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.8lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5879/10WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
