This 8AWG hook-up wire features a copper and silver conductor material and a PTFE insulation material. The insulation has a thickness of 0.02inch and a diameter of 0.209inch. It is available in a length of 1000foot and is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is part of the MIL-W-16878/5 Type EE, 5879/8 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5879/8WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.209inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.02inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Series | MIL-W-16878/5 Type EE, 5879/8 |
| Voltage | 1kV |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 5879/8WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.