
This 14AWG hook-up wire features a white color and is made from copper and silver conductor materials. The insulation is composed of PTFE with a thickness of 0.017inch and a diameter of 0.106inch. The jacket material is TFE. The wire has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is available in a 1000ft length and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5879WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.106inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.017inch |
| Jacket Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 2.67mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5, 5879 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5879WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
