
14 AWG hook-up wire featuring a single silver-coated copper conductor with 19 strands of 27 AWG. PTFE insulation and jacket provide a 0.106-inch insulation diameter and 0.017-inch insulation thickness, supporting a 1kV voltage rating. Operating temperature range spans from -60°C to 200°C. This RoHS compliant wire is supplied on a 100-foot spool in white.
Alpha Wire 5879WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.106inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.017inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 |
| Stranding | 19 x 27 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5879WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
