
Multi-pair shielded cable, 24 AWG, featuring 3 pairs of copper conductors. Insulated with PVDF to a diameter of 0.199 inches and a thickness of 0.011 inches. The cable is jacketed with FEP and offers a maximum operating temperature of 125°C. Approvals include UL and CSA, with a voltage rating of 150V. This RoHS compliant cable is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 58903SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 58903SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.199inch |
| Insulation Material | PVDF |
| Insulation Thickness | 0.011inch |
| Jacket Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Pairs | 3 |
| Outside Diameter | 5.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58903SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
