The Alpha Wire Xtra-Guard 1 cable features a 28AWG multi-conductor design with a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. It has a grey PVC insulation with a diameter of 0.174inch and a thickness of 0.032inch. The cable is available in 100foot lengths and is approved for use in UL and CSA applications. It has a 7X36 stranding and is packaged on a spool.
Sign in to ask questions about the Alpha Wire 5923SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5923SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.174inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® 1 |
| Stranding | 7X36 |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5923SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.