
This 30AWG hook-up wire features a blue color and is made from copper and silver conductor materials. The wire has a 0.5mm diameter and is available on a 1000ft spool. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The wire is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 5951-BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5951-BL001 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.019inch |
| Insulation Material | PVDF |
| Insulation Thickness | 0.005inch |
| Jacket Material | PVDF |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 0.51mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5951 |
| Weight | 1lb |
| Wire/Cable Diameter | 0.5mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5951-BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
