Hook-up Wire 26AWG 304.8m 0.68mm Solid Silver Plated Copper Brown Spool
Alpha Wire 5953 BR001 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Jacket Color | Brown |
| Conductor Material | Solid Silver Plated Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5953 BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.