This 26AWG hook-up wire features a 0.69mm outside diameter and a 0.027inch insulation diameter. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The wire is made of copper and silver conductor material and has a polyvinylidene insulation material with a thickness of 0.006inch. It is available in a 1000ft length and is packaged in a spool. The wire is RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 5953WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5953WH001 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | Polyvinylidene |
| Insulation Thickness | 0.006inch |
| Jacket Material | PVDF |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5953 |
| Weight | 1.8lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5953WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.