
MULTI-PAIR 6COND 22AWG SHLD 500
Alpha Wire 6010CSL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Characteristic Impedance | 55R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polypropylene |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Number of Strands | 7 |
| Outside Diameter | 7.87mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 48.36lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6010CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
