
Shielded multi-pair cable featuring 12 conductors of 22AWG stranded copper, arranged in 6 pairs. This cable boasts a 300V voltage rating, 60 Ohm characteristic impedance, and a grey PVC jacket. Insulated with polypropylene, it operates within a temperature range of -20°C to 60°C and is UL and CSA approved. The cable is supplied in a 1000-foot length.
Sign in to ask questions about the Alpha Wire 6012CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6012CSL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Characteristic Impedance | 60R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polypropylene |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Number of Strands | 7 |
| Outside Diameter | 9.91mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 82.47lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6012CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
