22 AWG multi-pair cable featuring 22 conductors and 11 pairs, constructed with stranded copper conductors (7 x 30) and polypropylene insulation. This shielded cable boasts a 60 Ohm characteristic impedance and a grey PVC jacket, rated for 300V. Operating within a temperature range of -20°C to 60°C, it is supplied on a 100-foot spool and meets UL and CSA approvals.
Alpha Wire 6016CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 60R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polypropylene |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 22 |
| Number of Pairs | 11 |
| Number of Strands | 7 |
| Outside Diameter | 12.27mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 13.49lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6016CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
