
Multi-pair cable, 18AWG, 3 pairs, 6 conductors, shielded, 300V voltage rating. Features copper conductors with polypropylene insulation (0.047" thickness, 0.406" diameter) and a PVC jacket. Rated for -20°C to 75°C operating temperatures. Supplied on a 500-foot spool, this cable is UL and CSA approved and RoHS compliant.
Alpha Wire 6023CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.406inch |
| Insulation Material | Polypropylene |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 9.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 42lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6023CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
