18AWG multi-pair cable featuring 3 pairs and 6 conductors, constructed with stranded copper conductors and polypropylene insulation. This shielded cable boasts a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The durable PVC jacket provides protection, with an overall outside diameter of 10.31mm. Supplied on a 100-foot spool, this cable meets UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6023CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.406inch |
| Insulation Material | Polypropylene |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 10.31mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 8.39lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6023CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
