
18AWG multi-pair cable featuring 6 pairs and 12 conductors, constructed with copper conductors and polypropylene insulation. This shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The grey PVC jacket provides durability, with an overall outside diameter of 14.22mm. Supplied on a 100-foot spool, this cable meets UL and CSA approvals.
Alpha Wire 6024CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.561inch |
| Insulation Material | Polypropylene |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 14.22mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 16.71lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6024CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.