
Multi-pair cable, 22AWG, featuring 12 conductors organized into 6 shielded pairs. Constructed with copper conductors and PVC insulation, this cable boasts a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The grey PVC jacket provides durability, with an overall outside diameter of 10.9mm. Supplied on a 1000-foot spool, this RoHS compliant cable is designed for cable mounting applications.
Alpha Wire 6056CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.451inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 10.9mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6056 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 105.55lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6056CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
