This multi-pair shielded cable features 12 conductors with 7 x 30 stranding, a 22AWG wire/cable gauge, and a 300V voltage rating. It has a PVC insulation material with a thickness of 0.053inch and a PVC jacket material. The cable is available on a spool with a package quantity of 1 and is RoHS compliant. It can operate within a temperature range of -20°C to 80°C and has a weight of 52.77lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6056CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.451inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 10.9mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 52.77lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6056CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.