
This shielded multi-pair cable features a 22AWG conductor material with a copper core, insulated with PVC and jacketed with a 0.063inch thick PVC material. The cable has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is available in a 500ft length and is packaged on a spool.
Sign in to ask questions about the Alpha Wire 6059/27CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6059/27CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.828inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 19.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6059/27CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
