This 18 AWG twisted pair cable features 8 conductors made of tinned copper, with a maximum outer diameter of 12.03mm. It has a maximum voltage rating of 300VAC and operates within a temperature range of -20°C to 80°C. The cable has a slate-colored jacket.
Alpha Wire 6064C SL002 technical specifications.
| Type | Twisted Pair Cable |
| Size | 18AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 12.03mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.