This multi-pair cable features 37 conductors with a 22AWG wire gauge and a maximum operating temperature of 80°C. The cable has a PVC insulation material with a thickness of 0.05inch and an insulation diameter of 0.667inch. It is available on a spool with a length of 500foot and is rated for a DC voltage of 300V.
Sign in to ask questions about the Alpha Wire 6220/18CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6220/18CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.667inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.05inch |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6220/18CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.