
Multi-pair cable featuring 6 conductors, each 24AWG, with 3 pairs. Constructed with copper conductors and PVC insulation and jacket, this shielded cable offers a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, it comes on a 1000-foot spool and is RoHS compliant.
Alpha Wire 6223CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.294inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 46lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6223CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.