This cable features a grey color, copper conductor material, and a 24AWG gauge. The insulation is made of PVC with a thickness of 0.05inch and a diameter of 0.677inch. It operates within a temperature range of -20°C to 80°C and is available in a spool packaging format.
Sign in to ask questions about the Alpha Wire 6230/25CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6230/25CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.677inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.05inch |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 6230/25CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.