STP Cable 8Conductors 24AWG 304.8m 5.76mm Tinned Copper Slate 300VAC
Sign in to ask questions about the Alpha Wire 6300/8-SLATE-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6300/8-SLATE-1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 8 |
| Wire/Cable Diameter | 5.76mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6300/8-SLATE-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.