
Multi-conductor cable featuring 15 conductors, each 24AWG stranded copper (7 x 32). This shielded cable utilizes PVC insulation and jacket, with a 300V voltage rating and a maximum operating temperature of 80°C. Available on a 1000-foot spool, it meets UL and CSA approvals and is RoHS compliant.
Alpha Wire 6307SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.27inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 7.21mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 51lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6307SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
