
24AWG multi-conductor cable featuring 25 conductors, each with 7x32 stranding for reliable signal transmission. This shielded cable boasts a 300V voltage rating and operates within a temperature range of -20°C to 80°C. Constructed with copper conductors, PVC insulation, and a PVC jacket, it offers a 0.332-inch insulation diameter and an 8.61mm outside diameter. Supplied on a 500-foot spool, this RoHS compliant cable meets UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Alpha Wire 6309SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.332inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 8.61mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 45.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.