
Multi-pair cable featuring 24AWG stranded copper conductors, organized into 3 shielded pairs. Constructed with PVC insulation and a PVC jacket, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The cable is 500 feet long, shielded, and UL/CSA approved, with a 9.1mm outside diameter.
Alpha Wire 6317SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.353inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.048inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 9.1mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 49.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6317SL002 to view detailed technical specifications.
No datasheet is available for this part.