15-pair, 24 AWG multi-conductor communication cable featuring screened construction. Copper conductors with 7x32 stranding are insulated with PVC to a 0.048-inch thickness, with an overall insulation diameter of 0.687 inches. The cable is jacketed in PE, offering a 300V voltage rating and operating temperature range of -20°C to 75°C. This RoHS compliant cable is supplied on a 100-foot spool and carries UL and CSA approvals.
Alpha Wire 6324SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.687inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.048inch |
| Jacket Material | PE |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 15 |
| Outside Diameter | 16.8mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6324SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
