
Multi-conductor cable, 24AWG, featuring 5 conductors with 7x32 stranding. This shielded cable utilizes copper conductors and PVC insulation with a 0.032-inch thickness, resulting in an insulation diameter of 0.209 inches. The overall outside diameter is 5.46mm, and the cable is jacketed in PVC. Rated for 300V, it operates within a temperature range of -20°C to 80°C. This RoHS compliant cable is supplied on a 1000-foot spool in a slate grey color.
Sign in to ask questions about the Alpha Wire 6329SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6329SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.209inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 5.46mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 30.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6329SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
