
Shielded multi-conductor cable, 24AWG, featuring 6 conductors with 7x32 stranding. Constructed with copper conductors, PVC insulation (0.032" thickness, 0.223" diameter), and a PVC jacket. Rated for 300V, operating between -20°C and 80°C. This 1000-foot spool is RoHS compliant and UL/CSA approved.
Alpha Wire 6330SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.223inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 5.72mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6330SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.