24AWG 6-conductor shielded multi-conductor cable, featuring copper conductors with 7x32 stranding. PVC insulation with a 0.032-inch thickness and 0.223-inch insulation diameter, enclosed by a grey PVC jacket. Operating temperature range from -20°C to 80°C, with a 300V voltage rating. This RoHS compliant cable is supplied on a 500-foot spool and is UL and CSA approved.
Alpha Wire 6330SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.223inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 5.72mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 18lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6330SL002 to view detailed technical specifications.
No datasheet is available for this part.