
24 AWG 7-conductor shielded multi-conductor cable, 500-foot spool, slate grey. Features copper conductors with 7x32 stranding, PVC insulation (0.032" thickness, 0.223" diameter), and a PVC jacket. Rated for 300V, operating temperature range of -20°C to 80°C. UL and CSA approved, RoHS compliant.
Alpha Wire 6331SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.223inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 5.79mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 19lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6331SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
