
24AWG 9-conductor shielded multi-conductor cable, 1000ft spool, slate grey PVC jacket and insulation. Features 7x32 stranded copper conductors, 0.032-inch PVC insulation thickness, and a 0.25-inch insulation diameter. Rated for 300V, operating temperature range of -20°C to 80°C. UL and CSA approved, RoHS compliant.
Alpha Wire 6333SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Outside Diameter | 6.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 43.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6333SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
