
Multi-conductor cable featuring 15 conductors, each 24AWG, with a 7 x 32 stranding configuration. Constructed with copper conductors, PVC insulation (0.032-inch thickness), and a PVC jacket, this shielded cable offers a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, it is UL and CSA approved and RoHS compliant. The cable is supplied on a 1000-foot spool with a slate grey color and an outside diameter of 7.62mm.
Sign in to ask questions about the Alpha Wire 6335SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6335SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.292inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 66.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6335SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
