3-conductor, 22AWG multi-conductor cable featuring a shielded design. Constructed with stranded copper conductors and PVC insulation and jacket, this cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable is supplied on a 500-foot spool, is RoHS compliant, and meets UL and CSA approvals.
Alpha Wire 6339SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 14.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6339SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.