
22AWG multi-conductor cable featuring 10 conductors, each with a 7 x 30 stranding configuration. Constructed with copper conductors and PVC insulation, this shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable has a 0.29-inch insulation diameter and a 0.032-inch insulation thickness, with an overall outside diameter of 7.62mm. This RoHS compliant cable is supplied on a 500-foot spool in a slate grey color.
Sign in to ask questions about the Alpha Wire 6346SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6346SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.29inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 31.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6346SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.