
15-conductor, 22AWG multi-conductor cable featuring stranded copper conductors and PVC insulation. This shielded cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable has a 0.32-inch insulation diameter, 0.032-inch insulation thickness, and an 8.64mm outside diameter. Available on a 1000-foot spool, it is UL and CSA approved, RoHS compliant, and constructed with a PVC jacket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6347SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6347SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.32inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 8.64mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 86lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6347SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
