
This 25-conductor multi-conductor cable is rated for 300V and features a 22AWG wire gauge. It has a grey PVC insulation and jacket, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is available in 100foot lengths and is packaged individually. It is RoHS compliant and does not contain any Reach SVHC compliant materials.
Alpha Wire 6348SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 410 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.39inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Number of Strands | 7 |
| Outside Diameter | 10.4mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6348SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.