
This shielded multi-conductor cable features 37 cores with a 22AWG wire/cable gauge and a maximum operating temperature of 80°C. It has a voltage rating of 300V and is made with copper conductors and PVC insulation. The cable is 500ft long and has a grey PVC jacket. It is RoHS compliant and has UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6349SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 460 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.44inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Outside Diameter | 11.68mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 90.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6349SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.