
50-conductor, 22AWG multi-conductor cable featuring a shielded construction. Conductors are stranded copper (7 x 30) with PVC insulation and a PVC jacket. Operating temperature range is -20°C to 80°C with a 300V voltage rating. This 1000-foot spool is UL and CSA approved and RoHS compliant.
Alpha Wire 6350SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.54inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Outside Diameter | 14.1mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 229lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6350SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.