
Multi-pair cable, 24AWG, featuring 8 conductors arranged in 4 shielded pairs. Constructed with copper conductors and PVC insulation, this cable boasts a 0.265-inch insulation diameter and 0.032-inch insulation thickness. The overall cable diameter is 6.73mm, with a grey PVC jacket. Rated for 300V, it operates within a temperature range of -20°C to 80°C and is UL and CSA approved. This RoHS compliant cable is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 6364SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6364SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.265inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.73mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 47.7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6364SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.