
Shielded multi-pair cable, 24AWG, featuring 10 conductors arranged in 5 pairs. Constructed with stranded copper conductors (7 x 32) and PVC insulation and jacket. Offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. This cable is UL and CSA approved, RoHS compliant, and comes on a 500-foot spool with an aluminum package.
Sign in to ask questions about the Alpha Wire 6365SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6365SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.286inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 7.24mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 28.6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6365SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
