
Multi-pair cable featuring 25 pairs of 24AWG stranded copper conductors, totaling 50 conductors. Each conductor is insulated with PVC to a thickness of 0.032 inches, with an overall insulation diameter of 0.451 inches. The cable is shielded and protected by a grey PVC jacket, with an outside diameter of 13.21mm. Rated for 300V, it operates within a temperature range of -20°C to 80°C and is RoHS compliant. Supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 6372SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6372SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.451inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Outside Diameter | 13.21mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 186.7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6372SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
