
22AWG multi-pair cable, featuring 4 conductors arranged in 2 shielded pairs. Constructed with stranded copper conductors and PVC insulation, this cable offers a 300V voltage rating and operates within a -20°C to 80°C temperature range. The cable is jacketed in PVC and protected by an aluminum shield, meeting UL and CSA approvals. Supplied on a 1000-foot spool, this RoHS compliant cable is designed for reliable performance.
Sign in to ask questions about the Alpha Wire 6373SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6373SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.254inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 6.6mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 42.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6373SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
