
Multi-pair cable, 22AWG, featuring 3 pairs and 6 conductors. Constructed with copper conductors and PVC insulation, this shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable is presented on a 500-foot spool with a grey PVC jacket and an aluminum package. Approvals include UL and CSA, with RoHS compliance confirmed.
Alpha Wire 6374SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.267inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.73mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 27.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6374SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
