Multi-pair cable featuring 22AWG stranded copper conductors, organized into 3 shielded pairs. This cable boasts a 300V voltage rating, a maximum operating temperature of 80°C, and is constructed with PVC insulation and a PVC jacket for durability. The overall outside diameter is 6.73mm, and it is supplied on a 100-foot spool. Approvals include UL and CSA, with RoHS compliance confirmed.
Alpha Wire 6374SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6374SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.