
Multi-pair cable featuring 10 conductors, organized as 5 pairs, with each conductor at 22AWG. Constructed with stranded copper conductors (7 x 30) and insulated with PVC, offering a 0.032-inch insulation thickness and 0.312-inch insulation diameter. The cable is shielded and protected by a durable PVC jacket, with an overall outside diameter of 8.18mm. Rated for 300V, it operates within a temperature range of -20°C to 80°C. This RoHS compliant cable is supplied on a 500-foot spool and carries UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6376SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.312inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 8.18mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 36.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6376SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.