
12-conductor, 22AWG multi-pair cable featuring 6 shielded pairs. Constructed with copper conductors and PVC insulation, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable is jacketed in PVC, with an overall outside diameter of 8.51mm. It is UL and CSA approved, RoHS compliant, and supplied on a 1000-foot spool.
Alpha Wire 6377SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.337inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 8.51mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 80.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6377SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.